Part Details for MS-25036-158 by Thomas & Betts
Overview of MS-25036-158 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-036LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 72 Positions, 2.54mm (0.100in) Pitch | |
59132-F26-25-036LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for MS-25036-158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 34.79mm 18.28mm Electro-Tin Cardboard RoHS: Compliant |
75 In Stock 1000 On Order |
|
$1.5700 / $2.3600 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 34.79mm 18.28mm Electro-Tin Cardboard RoHS: Compliant |
75 In Stock 1000 On Order |
|
$1.5700 / $2.3600 | Buy Now |