Part Details for MS-300026-2 by Micrometals Inc
Overview of MS-300026-2 by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-300026-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS-300026-2
|
TME | Ferrite: toroidal, L: 12.7mm, Øint: 49.23mm, Øout: 77.8mm, 30nH Min Qty: 1 | 1 |
|
$11.8400 / $12.6500 | Buy Now |