Part Details for MS-EX10-11 by Panasonic Electronic Components
Overview of MS-EX10-11 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-D2-33EX-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for MS-EX10-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5750
|
Newark | Ms-Ex10-11 |Panasonic Electronic Components MS-EX10-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $5.8000 | Buy Now |
DISTI #
1110-2247-ND
|
DigiKey | STAINLESS FRONT MOUNT BRACKET Min Qty: 1 Lead time: 10 Weeks Container: Box |
48 In Stock |
|
$6.3640 / $7.0000 | Buy Now |
DISTI #
658-MS-EX10-11
|
Mouser Electronics | Sensor Hardware & Accessories STAINLESS FRONT MOUNTING BRACKET (1EA) FOR EX-10 RoHS: Compliant | 0 |
|
$6.0200 / $7.0000 | Order Now |
DISTI #
70613544
|
RS | Front Mounting Bracket, Stainless Steel, (1 ea) For EX-10 | Panasonic Industrial Automation MS-EX10-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6500 / $7.0700 | RFQ |
|
Onlinecomponents.com | Mounting Bracket For Photoelectric Sensors RoHS: Compliant |
12 In Stock |
|
$6.4300 / $11.1400 | Buy Now |
|
Master Electronics | Mounting Bracket For Photoelectric Sensors RoHS: Compliant |
12 In Stock |
|
$6.4300 / $11.1400 | Buy Now |
Part Details for MS-EX10-11
MS-EX10-11 CAD Models
MS-EX10-11 Part Data Attributes
|
MS-EX10-11
Panasonic Electronic Components
Buy Now
|
Compare Parts:
MS-EX10-11
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |