There are no models available for this part yet.
Overview of MS-EX10-13 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-D2-33EX-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for MS-EX10-13 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-2249-ND
|
DigiKey | STAINLESS L-SHAPED MOUNT BRACKET Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$6.3640 / $7.0000 | Buy Now | |
DISTI #
658-MS-EX10-13
|
Mouser Electronics | Sensor Hardware & Accessories STAINLESS L-SHAPED MOUNTING BRACKET (1 EA) FOR EX-10 RoHS: Compliant | 0 |
|
$6.0200 / $7.0000 | Order Now | |
DISTI #
70613546
|
RS | L-Shaped Mounting Bracket, Stainless Steel, (1 ea) For EX-10 | Panasonic Industrial Automation MS-EX10-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6500 / $7.0700 | RFQ | |
Onlinecomponents.com | Sensor Mounting Bracket RoHS: Compliant | 0 |
|
$5.3800 / $8.0800 | Buy Now | ||
Master Electronics | Sensor Mounting Bracket RoHS: Compliant | 0 |
|
$5.3800 / $8.0800 | Buy Now |
CAD Models for MS-EX10-13 by Panasonic Electronic Components
Part Data Attributes for MS-EX10-13 by Panasonic Electronic Components
MS-EX10-13
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
MS-EX10-13Panasonic Electronic ComponentsVS
-