Part Details for MS-EX10-3 by Panasonic Electronic Components
Overview of MS-EX10-3 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-D2-33EX-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for MS-EX10-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2251-ND
|
DigiKey | SPCC L-SHAPED MOUNTING BRACKET Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$3.6360 / $4.0000 | Buy Now |
DISTI #
658-MS-EX10-3
|
Mouser Electronics | Sensor Hardware & Accessories SPCC L-SHAPED MOUNTING BRACKET (1 EA) FOR EX-10 RoHS: Compliant | 0 |
|
$3.4400 / $4.0000 | Order Now |
DISTI #
70323712
|
RS | Bracket Mounting L-Shaped SPCC For EX-10 | Panasonic Industrial Automation MS-EX10-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6800 / $4.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$3.0700 / $4.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$3.0700 / $4.6200 | Buy Now |
Part Details for MS-EX10-3
MS-EX10-3 CAD Models
MS-EX10-3 Part Data Attributes
|
MS-EX10-3
Panasonic Electronic Components
Buy Now
|
Compare Parts:
MS-EX10-3
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |