Part Details for MS0850502F030C1A by E-Switch Inc
Overview of MS0850502F030C1A by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MS0850502F030C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8336
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850502F030C1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
MS0850502F030C1A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8436 | Buy Now |
DISTI #
612-MS0850502F030C1A
|
Mouser Electronics | Basic / Snap Action Switches 5A 125/250VAC SPDT .110 Quick Connect RoHS: Compliant | 500 |
|
$0.7090 / $1.3900 | Buy Now |
DISTI #
74851886
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 5A, 125V AC , QC 0.110", MS Series | E-Switch MS0850502F030C1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6530 | Buy Now |
Part Details for MS0850502F030C1A
MS0850502F030C1A CAD Models
MS0850502F030C1A Part Data Attributes
|
MS0850502F030C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850502F030C1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Straight Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.65 inch | |
Actuator Type | STRAIGHT LEVER | |
Body Breadth | 6.4008 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2947 N | |
Operating Position | 0.358 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.309 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |