-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5189
|
Newark | Microswitch, Spdt, 5A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Long Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:Ms Series Rohs Compliant: Yes |E-Switch MS0850503F010C1A RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 / $1.1100 | Buy Now |
DISTI #
141-MS0850503F010C1A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1080 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7687 | Buy Now |
DISTI #
612-MS0850503F010C1A
|
Mouser Electronics | Basic / Snap Action Switches Snap Action, SPDT, On-(Off), Chassis Mount RoHS: Compliant | 0 |
|
$0.7170 / $0.7680 | Order Now |
DISTI #
74851892
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 5A, 125V AC , QC 0.110", MS Series | E-Switch MS0850503F010C1A RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 270 Lead time: 13 Weeks | 0 |
|
$0.6140 | Buy Now |
DISTI #
MS0850503F010C1A
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1080 | 0 |
|
$0.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850503F010C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850503F010C1A
E-Switch Inc
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |