-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8346
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850503F040S1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 540 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
EG4546-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
229 In Stock |
|
$0.7381 / $1.4000 | Buy Now |
DISTI #
612-MS0850503F040S1A
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A OF 40g RoHS: Compliant | 373 |
|
$0.7380 / $1.4000 | Buy Now |
DISTI #
74851903
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 5A, 125V AC , Solder, MS Series | E-Switch MS0850503F040S1A RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Future Electronics | MS Series SPDT Lever Solder Lug Through Hole Miniature Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.8000 / $0.9000 | Buy Now |
|
Future Electronics | MS Series SPDT Lever Solder Lug Through Hole Miniature Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.8000 / $0.9000 | Buy Now |
|
Master Electronics | Snap Action Switch - SPDT - 5A 125/250VAC - 22.6mm Lever - 40 Grams - Solder Lug RoHS: Compliant | 540 Factory Stock |
|
$0.6020 / $1.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850503F040S1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850503F040S1A
E-Switch Inc
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |