-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8347
|
Newark | Microswitch, Spdt, 5A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:Ms Series Rohs Compliant: Yes |E-Switch MS0850503F055P1A RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
EG5431-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5381 In Stock |
|
$0.6525 / $0.9800 | Buy Now |
DISTI #
612-MS0850503F055P1A
|
Mouser Electronics | Basic / Snap Action Switches 5A SPDT PCB PIN 55g RoHS: Compliant | 507 |
|
$0.6520 / $0.9800 | Buy Now |
|
Future Electronics | MS Series SPDT 5 A 125/250 VAC PCB Pin Through Hole Miniature Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6550 / $0.8000 | Buy Now |
|
Quest Components | Electronic Component | 10 |
|
$1.2386 / $1.3463 | Buy Now |
DISTI #
MS0850503F055P1A
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 540 | 0 |
|
$1.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850503F055P1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850503F055P1A
E-Switch Inc
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |