-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8353
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850504F035P1A RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2400 | Buy Now |
DISTI #
EG5907-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1060 In Stock |
|
$0.7763 / $1.4700 | Buy Now |
DISTI #
612-MS0850504F035P1A
|
Mouser Electronics | Basic / Snap Action Switches 5A SPDT PCB PN OF 35 RoHS: Compliant | 267 |
|
$0.7760 / $1.5000 | Buy Now |
|
Future Electronics | MS Series SPDT 5 A 125 V PC Pin Simulated Roller Lever Mini Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 14 Weeks Container: Tray | 270Tray |
|
$0.8550 / $0.9450 | Buy Now |
|
Future Electronics | MS Series SPDT 5 A 125 V PC Pin Simulated Roller Lever Mini Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.8400 / $0.9150 | Buy Now |
|
Quest Components | Electronic Component | 10 |
|
$1.3386 / $1.4550 | Buy Now |
DISTI #
MS0850504F035P1A
|
TME | Microswitch SNAP ACTION, 5A/250VAC, SPDT, Rcont max: 100mΩ, Pos: 2 Min Qty: 540 | 0 |
|
$1.0700 | RFQ |
|
New Advantage Corporation | MS Series SPDT 5 A 125 V PC Pin Simulated Roller Lever Mini Snap Action Switch RoHS: Compliant Min Qty: 1 Package Multiple: 270 | 540 |
|
$0.9133 / $0.9786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850504F035P1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850504F035P1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.567 inch | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 6.4008 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.3419 N | |
Operating Position | 0.429 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |