MS0850505F040V2A
Description: Snap Acting/Limit Switch, SPDT, 5 PCB Hole Cnt, Solder Terminal, Leaf Roller Actuator, Through Hole-right Angle

Overview of MS0850505F040V2A by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MS0850505F040V2A by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N8361
Newark Ea Rohs Compliant: Yes |E-Switch MS0850505F040V2A RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3000
  • 5,000 $1.1500
  • 10,000 $1.1100
$1.1100 / $1.3000 Buy Now
DISTI # MS0850505F040V2A-ND
DigiKey SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 540 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 540 $0.9292
$0.9292 Buy Now
DISTI # 612-MS0850505F040V2A
Mouser Electronics Basic / Snap Action Switches 5A 125/250VAC SPDT Left Angle PCB Pin RoHS: Compliant 450
  • 1 $1.5300
  • 10 $1.4600
  • 100 $1.2700
  • 540 $0.9290
  • 1,080 $0.9150
  • 2,700 $0.8530
  • 5,130 $0.8060
  • 10,260 $0.7780
$0.7780 / $1.5300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Lead time: 14 Weeks 0
  • 540 $0.7190
$0.7190 Buy Now

CAD Models for MS0850505F040V2A by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MS0850505F040V2A by E-Switch Inc

MS0850505F040V2A
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Length
0.571 inch
Actuator Type
LEAF ROLLER
Body Breadth
6.4008 mm
Body Height
13.8938 mm
Body Length or Diameter
19.812 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
50000 Cycle(s)
End Contact Plating
SILVER
Housing Material
POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
0.392 N
Operating Position
0.587 inch
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
5
Surface Mount
NO
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Length
0.15 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. MS0850505F040V2A
    E-Switch Inc
    Snap Acting/Limit Switch, SPDT, 5 PCB Hole Cnt, Solder Terminal, Leaf Roller Actuator, Through Hole-right Angle
    VS

Related Parts for MS0850505F040V2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS0850505F040V2A by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS0850505F040V2A by E-Switch Inc

Select Manufacturer
Which Manufacturer of MS0850505F040V2A would you like to use for your alert(s)?
  • Please alert me when MS0850505F040V2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS0850505F040V2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS0850505F040V2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS0850505F040V2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS0850505F040V2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS0850505F040V2A by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: