-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Plunger Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6288
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS085R100F130C1A Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.1900 | Buy Now |
DISTI #
MS085R100F130C1A-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
253 In Stock |
|
$1.3171 / $2.5400 | Buy Now |
DISTI #
612-MS085R100F130C1A
|
Mouser Electronics | Basic / Snap Action Switches 0.4VA 20VDC/AC SPSTNO Solder Lug | 72 |
|
$1.3100 / $2.5400 | Buy Now |
DISTI #
74851964
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 0.4 VA, 20V, QC 0.110", MS Series | E-Switch MS085R100F130C1A RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 14 Weeks | 0 |
|
$1.2100 | Buy Now |
DISTI #
69080745
|
Verical | Switch Snap Action N.O./N.C. SPDT Button Quick Connect 20VAC 20VDC 0.4VA 1.27N Screw Mount Min Qty: 30 Package Multiple: 10 Date Code: 2230 | Americas - 270 |
|
$1.7030 / $2.6910 | Buy Now |
DISTI #
MS085R100F130C1A
|
TME | Microswitch SNAP ACTION, 0.02A/20VAC, 0.02A/20VDC, SPDT, ON-(ON) Min Qty: 270 | 0 |
|
$1.8800 | RFQ |
|
Master Electronics | Snap Action Switch - SPDT - .04VA 20VDC - No Lever - 130 Grams - 2.8mm Quick Connect RoHS: Compliant |
270 In Stock |
|
$1.1100 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS085R100F130C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS085R100F130C1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PLUNGER | |
Body Breadth | 6.4008 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.2788 N | |
Operating Position | 0.335 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.309 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |