Part Details for MS085R100F130C1A by TE Connectivity
Overview of MS085R100F130C1A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS085R100F130C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snap Action Switch - SPDT - .04VA 20VDC - No Lever - 130 Grams - 2.8mm Quick Connect RoHS: Compliant |
270 In Stock |
|
$1.1100 / $2.4000 | Buy Now |