-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5185
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS085R105F065S1A Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.9300 | Buy Now |
DISTI #
141-MS085R105F065S1A-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
470 In Stock |
|
$1.1603 / $2.2300 | Buy Now |
DISTI #
612-MS085R105F065S1A
|
Mouser Electronics | Basic / Snap Action Switches Snap Action, SPDT , On-(Off), Chassis Mount RoHS: Compliant | 388 |
|
$1.1600 / $2.2300 | Buy Now |
DISTI #
74852004
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 0.4 VA, 20V, Solder, MS Series | E-Switch MS085R105F065S1A RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 | RFQ |
|
Future Electronics | MS Switch series -25°C to 85°C Gold Snap Action Miniature Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Container: Bulk | 0Bulk |
|
$1.3900 / $1.4400 | Buy Now |
|
Future Electronics | MS Switch series -25°C to 85°C Gold Snap Action Miniature Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Container: Bulk | 0Bulk |
|
$1.3900 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS085R105F065S1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS085R105F065S1A
E-Switch Inc
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |