MS105A01H
C&K

Overview of MS105A01H by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS105A01H by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ9617
Newark Snap/C&k Components |C&k Components MS105A01H RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.9000
$1.9000 Buy Now
DISTI # 611-MS-105A01H
Mouser Electronics Basic / Snap Action Switches SPDT 230gf 5A 125VAC RoHS: Compliant 0
  • 5,000 $1.8400
$1.8400 Order Now
DISTI # 000000000003802842
Sager Basic / Snap Action Switches SPDT 230gf 5A 125VAC 0
Buy Now

CAD Models for MS105A01H by C&K
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS105A01H by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS105A01H by C&K

Select Manufacturer
Which Manufacturer of MS105A01H would you like to use for your alert(s)?
  • Please alert me when MS105A01H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS105A01H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS105A01H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS105A01H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS105A01H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS105A01H by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: