Part Details for MS10A by Cynergy3 Components
Overview of MS10A by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1201
|
Newark | Sensor, Float Switch, Spst-No, Pe, Operating Pressure Max:10Bar, Sensor Body Material:Pe (Polyethylene), Output Current:10A, Product Range:-, Svhc:No Svhc (17-Dec-2015), Output Type:No Rohs Compliant: Yes |Sensata/cynergy3 MS10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5700 | Buy Now |
DISTI #
725-1021-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.2200 | Buy Now |
DISTI #
70043179
|
RS | Sensor, Cable Float Switch, N/O 10A, Pvccable | Sensata - Cynergy3 MS10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$46.6000 / $51.2400 | Buy Now |
|
Onlinecomponents.com | SPNO, 10Amp switch, 5m PVC 3-core cable, protective earth RoHS: Compliant |
22 In Stock |
|
$40.9000 / $54.1500 | Buy Now |
DISTI #
000000000002424624
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$45.2300 / $51.2400 | Buy Now |
|
Master Electronics | SPNO, 10Amp switch, 5m PVC 3-core cable, protective earth RoHS: Compliant |
22 In Stock |
|
$40.9000 / $54.1500 | Buy Now |