Part Details for MS10A23S-63 by Amphenol Sine Systems
Overview of MS10A23S-63 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS10A23S-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7080
|
Newark | Circular Contact, Socket, Crimp, 10Awg, Product Range:Ecomate Aquarius Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Wire Size Awg Min:12Awg, Contact Plating:Silver Rohs Compliant: Yes |Amphenol Sine/tuchel MS10A23S-63 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 863 |
|
$1.2000 | Buy Now |
DISTI #
889-MS10A23S-63-ND
|
DigiKey | 3.6MM (4-6MM) FEMALE CONTACT, SI Min Qty: 1 Lead time: 17 Weeks Container: Bag |
1454 In Stock |
|
$1.3908 / $2.5800 | Buy Now |
DISTI #
72101422
|
RS | Socket Contact, Silver Plated, Machined. Wire range 4-6mm2 | Amphenol Sine Systems MS10A23S-63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 500 |
|
$1.8500 / $2.4700 | Buy Now |
DISTI #
AMEMS10A23S-63
|
Heilind Electronics | SOCKET CONTACT, SILVER PLATED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket Contact, Silver Plated, Machined. Wire range 4-6mm² RoHS: Compliant |
1000 In Stock 1500 Factory Stock |
|
$1.3300 / $2.0000 | Buy Now |
DISTI #
AMEMS10A23S-63
|
Interstate Connecting Components | SOCKET CONTACT, SILVER PLATED, | 0 |
|
Buy Now | |
DISTI #
3573393
|
element14 Asia-Pacific | 83AH7080 RoHS: Compliant Min Qty: 1 Container: Each | 883 |
|
$1.4237 / $2.5613 | Buy Now |
DISTI #
3573393
|
Farnell | CIRCULAR CONTACT, SOCKET, CRIMP, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 2 Days Container: Each | 883 |
|
$1.8482 / $2.9222 | Buy Now |
|
Master Electronics | Socket Contact, Silver Plated, Machined. Wire range 4-6mm² RoHS: Compliant |
1000 In Stock 1500 Factory Stock |
|
$1.3300 / $2.0000 | Buy Now |