Part Details for MS11-MPDCD3-B by Crydom Inc
Overview of MS11-MPDCD3-B by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2020BM-S1-18E-24.000000 | SiTime | 1 to 110 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator | |
SiT2020BM-S1-18E-72.000000 | SiTime | 1 to 110 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator |
Price & Stock for MS11-MPDCD3-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002268654
|
Sager | Solid State Relays - Industrial Mount DIN Rail Mount SSR | 0 |
|
Buy Now |