Part Details for MS116-1.6 (ALTERNATE: 1SAM250000R1006) by ABB Low Voltage Products and Systems
Overview of MS116-1.6 (ALTERNATE: 1SAM250000R1006) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS116-1.6 (ALTERNATE: 1SAM250000R1006)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70317840
|
RS | Manual Motor Starter, 0.75hp@480V, 1-1.6A, 690V, Thermal/Magnetic, MS116 Series | ABB MS116-1.6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$142.8200 / $178.5200 | Buy Now |