Part Details for MS116-10 by ABB Low Voltage Products and Systems
Overview of MS116-10 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS116-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y7414
|
Newark | 3P Mmp 6.3-10.0A Range |Abb MS116-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.7600 / $233.8700 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MMS, MS116 | 0 |
|
$136.6700 / $146.8000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
MS116-10
|
TME | Motor breaker, 4kW, 208÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 32 |
|
$42.6400 / $49.2200 | Buy Now |