Part Details for MS116-12 (ALTERNATE: 1SAM250000R1012) by ABB Low Voltage Products and Systems
Overview of MS116-12 (ALTERNATE: 1SAM250000R1012) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS116-12 (ALTERNATE: 1SAM250000R1012)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70094470
|
RS | Manual Motor Starter, 7.5hp@480V, 8-12A, 690V, Thermal/Magnetic, MS116 Series | ABB MS116-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$174.2000 / $217.7400 | Buy Now |