Switches
MS12ANG03
NKK Switches
Description: Slide Switch, 2 Positions, SPDT, On-on, Horizontal, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,

Overview of MS12ANG03 by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS12ANG03 by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 11X3327
Newark Switch, Slide, Spdt, 0.1A, 28V, Th, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:100Ma, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches MS12ANG03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 360-2383-ND
DigiKey SWITCH SLIDE SPDT 0.4VA 28V Min Qty: 1 Lead time: 17 Weeks Container: Bulk 277
In Stock
  • 1 $5.6700
  • 10 $4.6000
  • 25 $4.2256
  • 100 $3.7088
  • 250 $3.3971
$3.3971 / $5.6700 Buy Now
Powell Electronics MINIATURE SLIDE Min Qty: 1 2212
  • 1 $4.2400
  • 10 $3.9400
  • 100 $3.6700
  • 250 $3.2300
  • 2,500 $2.8700
$2.8700 / $4.2400 Buy Now

CAD Models for MS12ANG03 by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MS12ANG03 by NKK Switches

MS12ANG03
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Samacsys Manufacturer
NKK Switches
Actuator Angle
Actuator Length
0.201 inch
Actuator Type
SLIDE
Body Breadth
6.604 mm
Body Height
17.8562 mm
Body Length or Diameter
12.7 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
ON-ON
Contact Resistance
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
1500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
PCB Hole Count
3
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
SPDT
Switch Type
SLIDE SWITCH
Terminal Length
0.25 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. MS12ANG03
    NKK Switches
    Slide Switch, 2 Positions, SPDT, On-on, Horizontal, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
    VS

Related Parts for MS12ANG03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS12ANG03 by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS12ANG03 by NKK Switches

Select Manufacturer
Which Manufacturer of MS12ANG03 would you like to use for your alert(s)?
  • Please alert me when MS12ANG03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS12ANG03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS12ANG03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS12ANG03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS12ANG03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS12ANG03 by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: