There are no models available for this part yet.
Overview of MS15795-807B.D by Military Specifications
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-185KE | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, Ferrite-Core | |
RFC0807B-683KE | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, Ferrite-Core | |
RFC0807B-186KE | Coilcraft Inc | General Purpose Inductor, 18000uH, 10%, Ferrite-Core |
Price & Stock for MS15795-807B.D by Military Specifications
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MILMS15795-807B.D
|
DB Roberts | DFARS COMPLIANT REQUIRED | 27 |
|
$1.2692 | Buy Now |