There are no models available for this part yet.
Overview of MS16106-5 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS16106-5 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25C0320
|
Newark | Basic Switch-Door Switch, Ac Series |Honeywell MS16106-5 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC Screw Mount Screw RoHS: Compliant |
503 In Stock |
|
$94.4500 / $116.4000 | Buy Now | ||
DISTI #
4AC55
|
TTI | Basic / Snap Action Switches 5 A @ 250 VAC Steel Rod Actuator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1187 In Stock |
|
$122.1800 / $133.4800 | Buy Now | |
Master Electronics | Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC Screw Mount Screw RoHS: Compliant |
503 In Stock |
|
$94.4500 / $116.4000 | Buy Now |
CAD Models for MS16106-5 by Honeywell Sensing and Control
Part Data Attributes for MS16106-5 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
11.1 mm
|
Actuator Type
|
PLUNGER
|
Body Breadth
|
13.21 mm
|
Body Height
|
53.09 mm
|
Body Length or Diameter
|
40.49 mm
|
Contact (AC) Max Rating R Load
|
10A@125VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Pre-Travel-Max
|
4.78 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|
Related Parts for MS16106-5
-
4AC55Snap Acting/Limit Switches
-
ISL9R860P2Rectifier Diodes
-
342-130Terminals and Terminal Blocks
-
0532611571Headers and Edge Type Connectors
-
556-3605-304FVisible LEDs
-
MSP430FR5992IPMRMicrocontrollers
-
XC3S1200E-4FGG320CField Programmable Gate Arrays
-
TL7700CPWPower Management Circuits
-
HDC60D160HSolid State Relays