Part Details for MS16M23F by Amphenol Corporation
Overview of MS16M23F by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MS16M23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS16M23F
|
Avnet Americas | Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG - Bag (Alt: MS16M23F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bag | 14000 |
|
$0.5265 | Buy Now |
DISTI #
654-MS16M23F
|
Mouser Electronics | Standard Circular Contacts Mach Skt Gld Flash Wire Range 16-18 RoHS: Compliant | 20509 |
|
$0.6680 / $1.3400 | Buy Now |
DISTI #
MS16M23F
|
TTI | Standard Circular Contacts Mach Skt Gld Flash Wire Range 16-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 11840 In Stock |
|
$0.6600 / $0.7500 | Buy Now |
DISTI #
41A2166441AMP109
|
TTI | ECO MATE-RM, AQUARIUS RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.7230 | Buy Now |
DISTI #
MS16M23F
|
Avnet Americas | Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG - Bag (Alt: MS16M23F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bag | 14000 |
|
$0.5265 | Buy Now |
DISTI #
MS16M23F
|
TME | Contact, female, 16, gold flash, 18AWG÷16AWG, bulk, crimped, 13A Min Qty: 1 | 0 |
|
$0.8700 / $1.3100 | RFQ |
DISTI #
MS16M23F
|
Avnet Americas | Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG - Bag (Alt: MS16M23F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bag | 14000 |
|
$0.5265 | Buy Now |
DISTI #
MS16M23F
|
Avnet Abacus | Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm�, 16-18 AWG (Alt: MS16M23F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Abacus - 1000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Wire gauge18-16AWG | 4813 |
|
$0.4602 / $1.2541 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1141 |
|
$0.4079 / $0.4712 | Buy Now |
Part Details for MS16M23F
MS16M23F CAD Models
MS16M23F Part Data Attributes
|
MS16M23F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS16M23F
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |