Part Details for MS17143-4 by TE Connectivity
Overview of MS17143-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS17143-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMS17143-4
|
Heilind Electronics | 2-327938-1 | Americas - 2882 in Stock |
|
$0.7173 / $0.9068 | Buy Now |
|
Onlinecomponents.com | Rectangular Tongue Terminal 16-22AWG 28.16mm 7.67mm Tin Loose Piece RoHS: Compliant |
4537 In Stock |
|
$0.6450 / $1.1190 | Buy Now |
DISTI #
AMPMS17143-4
|
Interstate Connecting Components | 2-327938-1 | 672 |
|
$0.7173 / $0.9068 | Buy Now |
|
Master Electronics | Rectangular Tongue Terminal 16-22AWG 28.16mm 7.67mm Tin Loose Piece RoHS: Compliant |
4537 In Stock |
|
$0.6450 / $1.1190 | Buy Now |
Part Details for MS17143-4
MS17143-4 CAD Models
MS17143-4 Part Data Attributes
|
MS17143-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS17143-4
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATERIAL: COPPER ALLOY | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |