Part Details for MS17349N18B by Glenair Inc
Overview of MS17349N18B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17349N18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4917
|
Newark | Connector |Glenair MS17349N18B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$54.5200 / $208.8100 | Buy Now |
DISTI #
92AJ8500
|
Newark | Connector |Glenair MS17349N18B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.6000 / $214.2700 | Buy Now |
DISTI #
3937-MS17349N18B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$317.4200 | Buy Now |
DISTI #
654-MS17349N18B
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER NON CONDUCTIVE RoHS: Compliant | 0 |
|
$51.1600 / $123.8500 | Order Now |
DISTI #
GLEMS17349N18B
|
Heilind Electronics | PROTECTIVE COVER WITH EYELET | Americas - 1 in Stock |
|
$122.3298 / $208.8045 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$131.6100 / $153.9600 | Buy Now | |
DISTI #
MS17349N18B
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER NON CONDUCTIVE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$82.9100 / $188.4600 | Buy Now |
DISTI #
GLEMS17349N18B
|
Interstate Connecting Components | PROTECTIVE COVER WITH EYELET | 1 |
|
$122.3298 / $208.8045 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER NON CONDUCTIVE Min Qty: 1 | 10 |
|
$142.8900 / $237.9500 | Buy Now |