Part Details for MS1V-32.768-TA-QC-020-6PF by Micro Crystal AG
Overview of MS1V-32.768-TA-QC-020-6PF by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-BLDC-SK-RH850F1KM-S1-V2 | Renesas Electronics Corporation | Motor Control Starter Kit Using RH850/F1KM-S1 | |
Y-ASK-RH850F1KM-S1-V3 | Renesas Electronics Corporation | RH850/F1KM-S1 Starter Kit | |
TPD1E6B06DPLT | Texas Instruments | Single-Channel ESD in 0201 Package With 6pF Capacitance and 6V Breakdown 2-X2SON -40 to 125 |
Price & Stock for MS1V-32.768-TA-QC-020-6PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS1V-32.768-TA-QC-020-6PF
|
Avnet Abacus | MCYMS1V-32.768-TA-QC-020-6PF (Alt: MS1V-32.768-TA-QC-020-6PF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |