-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-BLDC-SK-RH850F1KM-S1-V2 | Renesas Electronics Corporation | Motor Control Starter Kit Using RH850/F1KM-S1 | |
Y-ASK-RH850F1KM-S1-V3 | Renesas Electronics Corporation | RH850/F1KM-S1 Starter Kit | |
REF3140TDD1 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
428-200128-ML02
|
Mouser Electronics | Crystals 32.768 kHz 8.2 pF +/-20 PPM -40/+85C RoHS: Compliant | 0 |
|
$0.7000 / $0.7270 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy