Part Details for MS20659-128 by TE Connectivity
Overview of MS20659-128 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS20659-128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece RoHS: Compliant |
11400 In Stock 50000 On Order |
|
$0.2111 / $0.2910 | Buy Now |
DISTI #
33220
|
TTI | Terminals RNG TONGUE 12-10 3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 11576 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece RoHS: Compliant |
11400 In Stock 50000 On Order |
|
$0.2111 / $0.2910 | Buy Now |