Part Details for MS20659-130 by TE Connectivity
Overview of MS20659-130 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS20659-130
MS20659-130 CAD Models
MS20659-130 Part Data Attributes:
|
MS20659-130
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS20659-130
TE Connectivity
15mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |