Part Details for MS20659-142-CLASS-2 by Staffall
Overview of MS20659-142-CLASS-2 by Staffall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS20659-142-CLASS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Terminal - Copper - Uninsulated - 8 AWG - Crimp Style. RoHS: Compliant |
122 In Stock |
|
$3.7900 / $4.6600 | Buy Now |
DISTI #
67517201
|
Verical | MS20659-142-CLASS-2 Min Qty: 11 Package Multiple: 1 Date Code: 1611 | Americas - 118 |
|
$4.9270 / $6.0580 | Buy Now |