There are no models available for this part yet.
Overview of MS20M23F by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS20M23F by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AH4783
|
Newark | Contact, Socket, Crimp, 22-20Awg Rohs Compliant: Yes |Amphenol Sine/tuchel MS20M23F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$0.9370 / $1.6100 | Buy Now | |
DISTI #
02AH2094
|
Newark | Contact, Socket, Crimp, 22-20Awg, Product Range:Ecomateâ® Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel MS20M23F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7660 | Buy Now | |
DISTI #
889-1652-ND
|
DigiKey | CONTACT SOCKET 20-22AWG CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6675 / $1.6000 | Buy Now | |
DISTI #
71225780
|
RS | Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm2, 20-22 AWG | Amphenol Sine Systems MS20M23F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $1.3600 | RFQ | |
Future Electronics | Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 4000Box |
|
$0.5650 / $0.6900 | Buy Now | ||
DISTI #
AMEMS20M23F
|
Heilind Electronics | SKT Contact, MA, GF, 20-22AWG AWG WIR RNG, SOCK, GLD FL | Americas - 7323 in Stock |
|
$0.6537 / $0.7098 | Buy Now | |
Onlinecomponents.com | Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG RoHS: Compliant |
7206 In Stock |
|
$0.5350 / $0.9190 | Buy Now | ||
DISTI #
52540805
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG eco/mate® RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2012 | Americas - 7200 |
|
$0.6975 / $1.2520 | Buy Now | |
DISTI #
27817200
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG eco/mate® RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 3114 |
|
$1.5655 / $1.7564 | Buy Now | |
DISTI #
79050795
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG eco/mate® RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2401 | Americas - 2500 |
|
$0.8669 / $0.9487 | Buy Now |
CAD Models for MS20M23F by Amphenol Sine Systems
Part Data Attributes for MS20M23F by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|