Part Details for MS20W23G15 by Amphenol Sine Systems
Overview of MS20W23G15 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS20W23G15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ3776
|
Newark | Circular Contact, Skt, 22-20Awg, Crimp, Product Range:Ecomate Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, For Use With:Amphenol Ecomate Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MS20W23G15 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.9500 | Buy Now |
DISTI #
889-MS20W23G15-ND
|
DigiKey | SOCKET CONTACT, MACHINED, SIZE 2 Min Qty: 1000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4695 | Buy Now |
DISTI #
73231737
|
RS | Socket Contact, Machined, Gold 15", Wire Range .34-.50mm2, 22-20 AWG | Amphenol Sine Systems MS20W23G15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.4600 | RFQ |
DISTI #
AMEMS20W23G15
|
Heilind Electronics | SOCKET CONTACT, MACHINED, SIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket Contact, Machined, Size 20, Gold 15µ", Wire Range .34 - .50mm², 22-20 AWG RoHS: Compliant | 0 |
|
$1.3300 / $1.9500 | Buy Now |
DISTI #
AMEMS20W23G15
|
Interstate Connecting Components | SOCKET CONTACT, MACHINED, SIZE | 0 |
|
Buy Now |