There are no models available for this part yet.
Overview of MS20W23G5 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS20W23G5 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AJ3777
|
Newark | Circular Contact, Skt, 22-20Awg, Crimp, Product Range:Ecomate Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, For Use With:Amphenol Ecomate Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MS20W23G5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3400 | Buy Now | |
DISTI #
73231739
|
RS | Socket Contact, Machined, Gold 5", Wire Range .34-.50mm2, 22-20 AWG | Amphenol Sine Systems MS20W23G5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0000 | RFQ | |
DISTI #
AMEMS20W23G5
|
Heilind Electronics | SOCKET CONTACT, MACHINED, SIZE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Socket Contact, Machined, Size 20, Gold 5µ", Wire Range .34 - .50mm², 22-20 AWG RoHS: Compliant | 0 |
|
$0.9160 / $1.3360 | Buy Now | ||
DISTI #
AMEMS20W23G5
|
Interstate Connecting Components | SOCKET CONTACT, MACHINED, SIZE | 0 |
|
Buy Now |
CAD Models for MS20W23G5 by Amphenol Sine Systems
Part Data Attributes for MS20W23G5 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|