-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, 4PDT, Momentary, 7A, 28VDC, 7.37mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OTTMS21321-2
|
Heilind Electronics | 4PDT SEALED LIMIT SWT, A-PIN PLNGR RADIAL LD | Americas - 21 in Stock |
|
$404.5161 / $440.0000 | Buy Now |
|
Onlinecomponents.com | Sealed Limit Switch, 4PDT, A-Roller/Radial RoHS: Compliant |
3 In Stock 3 On Order |
|
$359.7500 / $380.7700 | Buy Now |
DISTI #
OTTMS21321-2
|
Interstate Connecting Components | 4PDT SEALED LIMIT SWT, A-PIN PLNGR RADIAL LD | 4 |
|
$404.5161 / $440.0000 | Buy Now |
DISTI #
000000000000702224
|
Sager | P6 SEALED LIMIT SWITCH, 4PDT, A-ROLLER/RADIAL Min Qty: 1 | 14 |
|
$411.4800 / $466.3400 | Buy Now |
DISTI #
MS21321-2
|
ECCO | 3 |
|
$380.7700 | Buy Now | |
|
Master Electronics | Sealed Limit Switch, 4PDT, A-Roller/Radial RoHS: Compliant |
3 In Stock 3 On Order |
|
$359.7500 / $380.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS21321-2
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS21321-2
OTTO Engineering Inc
Snap Acting/Limit Switch, 4PDT, Momentary, 7A, 28VDC, 7.37mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Actuator Travel | 7.37 mm | |
Actuator Type | PIN PLUNGER | |
Body Height | 30.48 mm | |
Body Length or Diameter | 26.19 mm | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.02 mm | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for MS21321-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS21321-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS21321-2 | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 7.37mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | MS21321-2 vs MS21321-2 |