Part Details for MS22 50004-A by Ametherm Inc
Overview of MS22 50004-A by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS22 50004-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1117-ND
|
DigiKey | ICL 50 OHM 25% 4A 23MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8103 | Buy Now |
DISTI #
000000000006358384
|
Sager | Ametherm Min Qty: 50 | 0 |
|
$2.3300 / $3.0400 | Buy Now |