Part Details for MS22ASW13/CUL by NKK Switches
Overview of MS22ASW13/CUL by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS22ASW13/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3388
|
Newark | Miniature Slide |Nkk Switches MS22ASW13/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | MINIATURE SLIDE Min Qty: 1 | 14 |
|
$4.0300 / $5.9700 | Buy Now |
Part Details for MS22ASW13/CUL
MS22ASW13/CUL CAD Models
MS22ASW13/CUL Part Data Attributes
|
MS22ASW13/CUL
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MS22ASW13/CUL
NKK Switches
Slide Switch, DPDT, On-on, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.201 inch | |
Actuator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | SLIDE | |
Body Breadth | 11.9126 mm | |
Body Height | 7.5946 mm | |
Body Length or Diameter | 15.7988 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Length | 0.264 inch | |
Termination Type | SOLDER |
Alternate Parts for MS22ASW13/CUL
This table gives cross-reference parts and alternative options found for MS22ASW13/CUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS22ASW13/CUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS22ASW13/C | Slide Switch, DPDT, On-on, Solder Terminal, Through Hole-straight, | NKK Switches | MS22ASW13/CUL vs MS22ASW13/C |
MS22ASW13/UL | Slide Switch, DPDT, On-on, Solder Terminal, Through Hole-straight, | NKK Switches | MS22ASW13/CUL vs MS22ASW13/UL |