Part Details for MS24331-3 by ITW Switches
Overview of MS24331-3 by ITW Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS24331-3
MS24331-3 CAD Models
MS24331-3 Part Data Attributes
|
MS24331-3
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
MS24331-3
ITW Switches
Rotary Switch, 2 Positions, SPDT, Latched, 15A, 28VDC, Wire Terminal, Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Type | PLUNGER | |
Body Height | 33.27 mm | |
Body Length or Diameter | 38.48 mm | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |