-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
5639 In Stock |
|
$18.3200 / $31.5600 | Buy Now |
DISTI #
79356506
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 2132 | Americas - 3221 |
|
$26.1901 / $39.5985 | Buy Now |
DISTI #
78822493
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 3 Package Multiple: 1 | Americas - 65 |
|
$25.5900 / $27.0800 | Buy Now |
DISTI #
66706053
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$36.6553 / $139.2903 | Buy Now |
DISTI #
1TL1-3
|
TTI | Toggle Switches 1 Pole 2 Position ON-ON Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.8000 / $30.6100 | Buy Now |
|
Velocity Electronics | Our Stock | 2 |
|
RFQ | |
|
Master Electronics | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
5639 In Stock |
|
$18.3200 / $31.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24523-23
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24523-23
Honeywell Sensing and Control
Toggle Switch, SPDT, On-on, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.68 inch | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating M Load | 3A@125VAC | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |