Part Details for MS24523-26 by Honeywell Sensing and Control
Overview of MS24523-26 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24523-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) ON SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
1728 In Stock |
|
$27.6900 / $40.2000 | Buy Now |
DISTI #
62995200
|
Verical | Switch Toggle (ON) ON SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 1677 |
|
$34.5846 / $48.4944 | Buy Now |
DISTI #
1TL1-8
|
TTI | Toggle Switches 1 Pole 2 Position Standard Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 708 In Stock |
|
$28.5600 / $39.0200 | Buy Now |
|
Master Electronics | Switch Toggle (ON) ON SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
1728 In Stock |
|
$27.6900 / $40.2000 | Buy Now |
Part Details for MS24523-26
MS24523-26 CAD Models
MS24523-26 Part Data Attributes
|
MS24523-26
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24523-26
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |