-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, (on)-off-(on), Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
7378 In Stock |
|
$26.8400 / $39.7100 | Buy Now |
DISTI #
65168119
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 2801 |
|
$32.4653 / $49.8243 | Buy Now |
DISTI #
1TL1-7
|
TTI | Toggle Switches SPDT (ON)-OFF-(ON) Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4101 In Stock |
|
$25.4300 / $33.1600 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
7378 In Stock |
|
$26.8400 / $39.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24523-27
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24523-27
Honeywell Sensing and Control
Toggle Switch, SPDT, (on)-off-(on), Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.68 inch | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating I Load | 7A@125VAC | |
Contact (AC) Max Rating M Load | 2A@125VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
This table gives cross-reference parts and alternative options found for MS24523-27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS24523-27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS24523-27 | Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Toggle Lever Actuator, Panel Mount-threaded, | Defense Logistics Agency | MS24523-27 vs MS24523-27 |