Part Details for MS24524-27 by Honeywell Sensing and Control
Overview of MS24524-27 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24524-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
2902 On Order |
|
$26.5700 / $38.4700 | Buy Now |
DISTI #
2TL1-7
|
TTI | Toggle Switches DPDT (ON)-OFF-(ON) Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1335 In Stock |
|
$36.8700 / $45.6900 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
2902 On Order |
|
$26.5700 / $38.4700 | Buy Now |
Part Details for MS24524-27
MS24524-27 CAD Models
MS24524-27 Part Data Attributes
|
MS24524-27
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24524-27
Honeywell Sensing and Control
Toggle Switch, SPDT, (on)-off-(on), Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.68 inch | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating M Load | 2A@125VAC | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 72 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | DUST PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |