-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPST, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position, Half Throw (Mom. On - Off), Screw Terminals, Standard Lever, Military Part Number MS24524-28 RoHS: Compliant |
72 In Stock |
|
$41.4000 / $48.3500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
2TL1-61
|
TTI | Toggle Switches TOGGLE SW DPDT 3POS SCRW TERM STD LVR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$36.7100 / $40.3700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position, Half Throw (Mom. On - Off), Screw Terminals, Standard Lever, Military Part Number MS24524-28 RoHS: Compliant |
72 In Stock |
|
$41.4000 / $48.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24524-28
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24524-28
Honeywell Sensing and Control
Toggle Switch, DPST, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
This table gives cross-reference parts and alternative options found for MS24524-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS24524-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8501K7 | Toggle Switch, DPST, Momentary, 18A, 28VDC, Lever Actuator, Panel Mount-threaded, | Safran Group | MS24524-28 vs 8501K7 |