Part Details for MS24547-4 by OTTO Engineering Inc
Overview of MS24547-4 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24547-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7A, 28VDC, 0.61MM, WIRE TERMINAL, BUTTON TYPE ACTUATOR, PANEL MOUNT | 23 |
|
$13.5038 | Buy Now |
DISTI #
000000000000738734
|
Sager | Basic / Snap Action Switches Min Qty: 11 | 0 |
|
$10.3800 / $17.2200 | Buy Now |
Part Details for MS24547-4
MS24547-4 CAD Models
MS24547-4 Part Data Attributes:
|
MS24547-4
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS24547-4
OTTO Engineering Inc
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Wire Terminal, Button Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.61 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.95 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | NOT APPLICABLE | |
Termination Type | WIRE |