Part Details for MS24568-D1 by Esterline Power Systems
Overview of MS24568-D1 by Esterline Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24568-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS24568-D1
|
Avnet Americas | Electromechanical Relay 4PDT 15A 28VDC 92Ohm Bracket Mount - Bulk (Alt: MS24568-D1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS24568-D1
|
Avnet Americas | Electromechanical Relay 4PDT 15A 28VDC 92Ohm Bracket Mount - Bulk (Alt: MS24568-D1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS24568-D1
MS24568-D1 CAD Models
MS24568-D1 Part Data Attributes:
|
MS24568-D1
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
MS24568-D1
Esterline Power Systems
Power/Signal Relay, 4PDT, Momentary, 0.304A (Coil), 28VDC (Coil), 8512mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 58.42 mm | |
Body Height | 68.58 mm | |
Body Length or Diameter | 76.2 mm | |
Coil Current(DC)-Max | 0.304 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 8512 mW | |
Coil Release Voltage(DC) | 7 V | |
Coil Resistance | 92 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 76.2mm x 58.42mm x 68.58mm | |
Reference Standard | MIL-PRF-6106 | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SCREW |