MS24659-24M
Description: Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,

Overview of MS24659-24M by Safran Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for MS24659-24M by Safran Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS24659-24M by Safran Group

MS24659-24M
Safran Group
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SAFRAN GROUP
Reach Compliance Code
compliant
Actuator Type
LEVER
Body Breadth
23.11 mm
Body Height
31.5 mm
Body Length or Diameter
34.04 mm
Contact (AC) Max Rating R Load
15A@115VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
20000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
71 °C
Operating Temperature-Min
-65 °C
Sealing
ENVIRONMENTALLY SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
TOGGLE SWITCH
Termination Type
SCREW
Want to compare parts?
  1. MS24659-24M
    Safran Group
    Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
    VS

Alternate Parts for MS24659-24M

This table gives cross-reference parts and alternative options found for MS24659-24M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS24659-24M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8504K11 Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded, Safran Group MS24659-24M vs 8504K11

Related Parts for MS24659-24M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS24659-24M by Safran Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS24659-24M by Safran Group

Select Manufacturer
Which Manufacturer of MS24659-24M would you like to use for your alert(s)?
  • Please alert me when MS24659-24M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS24659-24M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS24659-24M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS24659-24M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS24659-24M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS24659-24M by Safran Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: