Part Details for MS24659-31F by Honeywell Sensing and Control
Overview of MS24659-31F by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS24659-31F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) OFF ON DPDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
98 In Stock |
|
$87.8700 / $119.3900 | Buy Now |
DISTI #
2TL1-5F
|
TTI | Toggle Switches (On)-Off-On DPDT Screw Term 10A Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$96.1800 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF ON DPDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
98 In Stock |
|
$87.8700 / $119.3900 | Buy Now |
Part Details for MS24659-31F
MS24659-31F CAD Models
MS24659-31F Part Data Attributes
|
MS24659-31F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24659-31F
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |