Part Details for MS24660-22D by Honeywell Sensing and Control
Overview of MS24660-22D by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24660-22D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle OFF ON 4PST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive RoHS: Compliant |
37 In Stock |
|
$91.2300 / $115.1900 | Buy Now |
DISTI #
62995324
|
Verical | Switch Toggle OFF ON 4PST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$153.8788 / $156.5351 | Buy Now |
DISTI #
67006377
|
Verical | Switch Toggle OFF ON 4PST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$94.4700 | Buy Now |
DISTI #
4TL1-2D
|
TTI | Toggle Switches 4PST Off-None-On Screw Term 15A Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$93.4600 / $116.2300 | Buy Now |
|
Master Electronics | Switch Toggle OFF ON 4PST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive RoHS: Compliant |
37 In Stock |
|
$91.2300 / $115.1900 | Buy Now |
Part Details for MS24660-22D
MS24660-22D CAD Models
MS24660-22D Part Data Attributes
|
MS24660-22D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24660-22D
Honeywell Sensing and Control
Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |