Part Details for MS24693-C116 by Pilgrim Screw Corporation
Overview of MS24693-C116 by Pilgrim Screw Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29C116LM/B | Rochester Electronics LLC | Replacement for AMD part number AM29C116/BUA. Buy from authorized manufacturer Rochester Electronics. | |
ZXC-116XJLB | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, | |
ZXC-116XJLC | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, |
Price & Stock for MS24693-C116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
73516720
|
Verical | MS24693-C116 Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$23.5549 / $51.7500 | Buy Now |